
WR9QD2000LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QD2000LCPCIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QD2000LCPCIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QD2000LCPCIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 5 | 257,14600 Kč | 1 285,73 Kč |
| 10 | 248,03200 Kč | 2 480,32 Kč |
| 25 | 236,45880 Kč | 5 911,47 Kč |
| 60 | 225,91567 Kč | 13 554,94 Kč |
| 120 | 217,90433 Kč | 26 148,52 Kč |
| 300 | 207,74597 Kč | 62 323,79 Kč |
| 540 | 201,48007 Kč | 108 799,24 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |












