



WR9QC4000LCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-1850-ND |
Manufacturer | |
Manufacturer Product Number | WR9QC4000LCP-N(R6B) |
Description | AC/DC WALL MNT ADAPTER 7.5V 30W |
Customer Reference | |
Detailed Description | 7.5V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QC4000LCP-N(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 379,31000 Kč | 379,31 Kč |
5 | 348,77800 Kč | 1 743,89 Kč |
10 | 336,40500 Kč | 3 364,05 Kč |
25 | 320,72360 Kč | 8 018,09 Kč |
80 | 301,86313 Kč | 24 149,05 Kč |
160 | 291,15525 Kč | 46 584,84 Kč |
320 | 280,82809 Kč | 89 864,99 Kč |
560 | 272,75918 Kč | 152 745,14 Kč |
Unit Price without VAT: | 379,31000 Kč |
---|---|
Unit Price with VAT: | 458,96510 Kč |