



WR9QA3200USBNMEDR6W | |
|---|---|
DigiKey Part Number | 1939-1842-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3200USBNMEDR6W |
Description | AC/DC WALL MOUNT ADAPTER 5V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3200USBNMEDR6W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 16 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL | |
Standard Number | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,47000 Kč | 384,47 Kč |
| 5 | 353,52200 Kč | 1 767,61 Kč |
| 10 | 340,98700 Kč | 3 409,87 Kč |
| 25 | 325,09120 Kč | 8 127,28 Kč |
| 50 | 313,56320 Kč | 15 678,16 Kč |
| 100 | 302,44050 Kč | 30 244,05 Kč |
| 250 | 288,34284 Kč | 72 085,71 Kč |
| 500 | 278,11432 Kč | 139 057,16 Kč |
| Unit Price without VAT: | 384,47000 Kč |
|---|---|
| Unit Price with VAT: | 465,20870 Kč |













