
WR9QA3200USB1ANMEDR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3200USB1ANMEDR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3200USB1ANMEDR6B |
Description | 5V 3.2A USB PLUG IN POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3200USB1ANMEDR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 16 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | |
Approval Agency | CCC, CE, EAC, ETL, PSE, RCM, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 5 | 340,58800 Kč | 1 702,94 Kč |
| 10 | 328,53500 Kč | 3 285,35 Kč |
| 25 | 313,21440 Kč | 7 830,36 Kč |
| 50 | 302,10240 Kč | 15 105,12 Kč |
| 100 | 291,38710 Kč | 29 138,71 Kč |
| 250 | 277,80520 Kč | 69 451,30 Kč |
| 500 | 267,94960 Kč | 133 974,80 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |




