5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
WR9QA3000USBC2CIMR6B
WR9QA3000USBC2CIMR6B[BACK]

WR9QA3000USBC2CIMR6B

DigiKey Part Number
1939-WR9QA3000USBC2CIMR6B-ND
Manufacturer
Manufacturer Product Number
WR9QA3000USBC2CIMR6B
Description
5V 3A 2X USB C PLUG IN POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
2.92" L x 1.61" W x 1.39" H (74.0mm x 41.0mm x 35.3mm)
Approval Agency
-
Standard Number
60335-1; 60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
5395,81200 Kč1 979,06 Kč
10381,76500 Kč3 817,65 Kč
25363,97080 Kč9 099,27 Kč
50351,06140 Kč17 553,07 Kč
100338,61160 Kč33 861,16 Kč
250322,82660 Kč80 706,65 Kč
500311,37682 Kč155 688,41 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč