
WR9QA2540USB23NMR6B | |
|---|---|
DigiKey Part Number | 1939-1838-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA2540USB23NMR6B |
Description | AC/DC WALL MNT ADAPTER 5.1V 13W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA2540USB23NMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro |
Voltage - Output 5.1V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 2.54A | Base Product Number |
Power (Watts) 13 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,95000 Kč | 261,95 Kč |
| 5 | 240,88200 Kč | 1 204,41 Kč |
| 10 | 232,33000 Kč | 2 323,30 Kč |
| 25 | 221,51040 Kč | 5 537,76 Kč |
| 50 | 213,65200 Kč | 10 682,60 Kč |
| 100 | 206,07320 Kč | 20 607,32 Kč |
| 250 | 196,46632 Kč | 49 116,58 Kč |
| 500 | 189,49724 Kč | 94 748,62 Kč |
| Unit Price without VAT: | 261,95000 Kč |
|---|---|
| Unit Price with VAT: | 316,95950 Kč |













