
WR9QA1500USBCNACIMR6B | |
---|---|
DigiKey Part Number | 1939-WR9QA1500USBCNACIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1500USBCNACIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1500USBCNACIMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 67" (1.70m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, FCC, IEC, LPS, NOM, PSE, RCM, S-Mark, Ukraine, UL, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 297,87000 Kč | 297,87 Kč |
5 | 273,95600 Kč | 1 369,78 Kč |
10 | 264,22900 Kč | 2 642,29 Kč |
25 | 251,91800 Kč | 6 297,95 Kč |
60 | 240,68717 Kč | 14 441,23 Kč |
120 | 232,15208 Kč | 27 858,25 Kč |
300 | 221,32847 Kč | 66 398,54 Kč |
540 | 214,65315 Kč | 115 912,70 Kč |
Unit Price without VAT: | 297,87000 Kč |
---|---|
Unit Price with VAT: | 360,42270 Kč |