5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QA1200MSB-IMR6B

WR9QA1200MSB-IMR6B

DigiKey Part Number
1939-WR9QA1200MSB-IMR6B-ND
Manufacturer
Manufacturer Product Number
WR9QA1200MSB-IMR6B
Description
AC/DC WALL MNT ADPT 5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA1200MSB-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
USB Mini
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Sold Separately)
Features
IP42
Size / Dimension
-
Approval Agency
2MOPP, BIS, BSMI, CB, CE, cETLus, ETL, IEC, LPS, Morocco, PSE, Ukraine, UKCA, UL, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
5182,05200 Kč910,26 Kč
10175,60600 Kč1 756,06 Kč
25167,41280 Kč4 185,32 Kč
80157,56638 Kč12 605,31 Kč
160151,97825 Kč24 316,52 Kč
320146,58769 Kč46 908,06 Kč
560142,37545 Kč79 730,25 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč