



WR9QA1200MAG2C2A-R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA1200MAG2C2A-R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200MAG2C2A-R6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200MAG2C2A-R6B Models |
Category | Power (Watts) 6 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 75mW (Max) |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 5V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 5 | 289,60400 Kč | 1 448,02 Kč |
| 10 | 279,33600 Kč | 2 793,36 Kč |
| 25 | 266,32200 Kč | 6 658,05 Kč |
| 60 | 254,44333 Kč | 15 266,60 Kč |
| 120 | 245,41758 Kč | 29 450,11 Kč |
| 300 | 233,97790 Kč | 70 193,37 Kč |
| 540 | 226,92111 Kč | 122 537,40 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |
















