



WR9MH1000CCP-F(R6B) | |
---|---|
DigiKey Part Number | 1939-2018-ND |
Manufacturer | |
Manufacturer Product Number | WR9MH1000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MH1000CCP-F(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,39000 Kč | 170,39 Kč |
5 | 156,60000 Kč | 783,00 Kč |
10 | 151,03800 Kč | 1 510,38 Kč |
25 | 143,99360 Kč | 3 599,84 Kč |
50 | 138,89020 Kč | 6 944,51 Kč |
120 | 132,69575 Kč | 15 923,49 Kč |
360 | 125,31444 Kč | 45 113,20 Kč |
600 | 122,02318 Kč | 73 213,91 Kč |
Unit Price without VAT: | 170,39000 Kč |
---|---|
Unit Price with VAT: | 206,17190 Kč |