
WR9MA2000USBCFMEDR6W | |
---|---|
DigiKey Part Number | 1939-WR9MA2000USBCFMEDR6W-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000USBCFMEDR6W |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000USBCFMEDR6W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB C | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | |
Approval Agency | CB, CE, cETLus, EAC, S-Mark, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 192,26000 Kč | 192,26 Kč |
5 | 176,76400 Kč | 883,82 Kč |
10 | 170,51400 Kč | 1 705,14 Kč |
25 | 162,55720 Kč | 4 063,93 Kč |
50 | 156,79160 Kč | 7 839,58 Kč |
120 | 149,80242 Kč | 17 976,29 Kč |
360 | 148,41375 Kč | 53 428,95 Kč |
Unit Price without VAT: | 192,26000 Kč |
---|---|
Unit Price with VAT: | 232,63460 Kč |