WR9MA2000LCP-F(R6W) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 217,33000 Kč
Datasheet
Image for WR9MA2000LCP-F(R6W) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9MA2000LCP-F(R6W)

DigiKey Part Number
1939-WR9MA2000LCP-F(R6W)-ND
Manufacturer
Manufacturer Product Number
WR9MA2000LCP-F(R6W)
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MA2000LCP-F(R6W) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CB, CE, EAC, LPS, UKRSepro
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 080140,66560 Kč151 918,85 Kč
Manufacturers Standard Package
Unit Price without VAT:140,66560 Kč
Unit Price with VAT:170,20538 Kč