9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HD2000LCP-F(R6B)
WR9HD2000LCP-F(R6B)

WR9HD2000LCP-F(R6B)

DigiKey Part Number
1939-2001-ND
Manufacturer
Manufacturer Product Number
WR9HD2000LCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HD2000LCP-F(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)
Approval Agency
CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
5205,52800 Kč1 027,64 Kč
10198,22100 Kč1 982,21 Kč
25188,98200 Kč4 724,55 Kč
50182,27940 Kč9 113,97 Kč
120174,15392 Kč20 898,47 Kč
360164,46508 Kč59 207,43 Kč
600160,14650 Kč96 087,90 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč