5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9HA2000USB1-F(R6B)

DigiKey Part Number
1939-WR9HA2000USB1-F(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9HA2000USB1-F(R6B)
Description
5V 2A USB ADAPTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 50°C
Output Connector
USB Micro
Cord Length
23.6" (0.60m)
Input Connector
NEMA 1-15P
Size / Dimension
1.52" L x 0.93" W x 2.03" H (38.7mm x 23.7mm x 51.5mm)
Approval Agency
cULus, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
5210,69400 Kč1 053,47 Kč
10203,21900 Kč2 032,19 Kč
25193,73600 Kč4 843,40 Kč
50186,86540 Kč9 343,27 Kč
100180,23840 Kč18 023,84 Kč
250171,83504 Kč42 958,76 Kč
500165,74100 Kč82 870,50 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč