
WR9HA2000CRPMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9HA2000CRPMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000CRPMFR6B |
Description | 5V 2A PLUG IN POWER ADAPTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA2000CRPMFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 2.26" W x 1.13" H (69.0mm x 57.3mm x 28.8mm) | |
Approval Agency | EAC, PSE, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 143,25256 Kč | 171 903,07 Kč |
| Unit Price without VAT: | 143,25256 Kč |
|---|---|
| Unit Price with VAT: | 173,33560 Kč |


