



WR9HA1200MICB-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9HA1200MICB-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA1200MICB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA1200MICB-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 5 | 144,82400 Kč | 724,12 Kč |
| 10 | 139,68800 Kč | 1 396,88 Kč |
| 25 | 133,17920 Kč | 3 329,48 Kč |
| 50 | 128,45560 Kč | 6 422,78 Kč |
| 120 | 122,72850 Kč | 14 727,42 Kč |
| 360 | 115,90131 Kč | 41 724,47 Kč |
| 600 | 112,85817 Kč | 67 714,90 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |


