



WR9HA1000USB-F(R6W) | |
|---|---|
DigiKey Part Number | 1939-WR9HA1000USB-F(R6W)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA1000USB-F(R6W) |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA1000USB-F(R6W) Models |
Category | Power (Watts) 5 W |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB A Receptacle |
Region Utilized North America | Input Connector NEMA 1-15P |
Form Wall Mount (Class II) | Size / Dimension 1.88" L x 1.42" W x 0.89" H (47.7mm x 36.0mm x 22.5mm) |
Input Type Fixed Blade | Approval Agency CB, cULus, LPS, PSE, VCCI |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 5V | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 5 | 163,53200 Kč | 817,66 Kč |
| 10 | 157,71600 Kč | 1 577,16 Kč |
| 25 | 150,36240 Kč | 3 759,06 Kč |
| 50 | 145,03320 Kč | 7 251,66 Kč |
| 100 | 139,88870 Kč | 13 988,87 Kč |
| 360 | 130,85719 Kč | 47 108,59 Kč |
| 720 | 126,21547 Kč | 90 875,14 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |


