
WR95A2000USBFMEDR6B | |
|---|---|
DigiKey Part Number | 1939-WR95A2000USBFMEDR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR95A2000USBFMEDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR95A2000USBFMEDR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 2.40" L x 1.91" W x 1.27" H (60.9mm x 48.4mm x 32.2mm) | |
Approval Agency | CB, CE, EAC, VCCI | |
Standard Number | 60335-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 5 | 186,84000 Kč | 934,20 Kč |
| 10 | 180,20500 Kč | 1 802,05 Kč |
| 25 | 171,80560 Kč | 4 295,14 Kč |
| 50 | 165,70780 Kč | 8 285,39 Kč |
| 100 | 159,83050 Kč | 15 983,05 Kč |
| 300 | 150,93853 Kč | 45 281,56 Kč |
| 600 | 145,58613 Kč | 87 351,68 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |


