
WR95A1500U53-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR95A1500U53-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR95A1500U53-F(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.2V 7.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 7.8 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.2V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.8 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 1.27" L x 1.27" W x 2.40" H (32.2mm x 32.2mm x 60.9mm) | |
Approval Agency | CE, EAC, SIQ, UKRSepro | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 5 | 195,15600 Kč | 975,78 Kč |
| 10 | 188,24700 Kč | 1 882,47 Kč |
| 25 | 179,46560 Kč | 4 486,64 Kč |
| 50 | 173,10340 Kč | 8 655,17 Kč |
| 100 | 166,96350 Kč | 16 696,35 Kč |
| 300 | 157,67397 Kč | 47 302,19 Kč |
| 600 | 152,08117 Kč | 91 248,70 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |

