Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W00

DigiKey Part Number
1939-W00-ND
Manufacturer
Manufacturer Product Number
W00
Description
CONN PWR PLUG 1.30MMX3.50MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Cover, Strain Relief
Insulation Color
Blue
Voltage - Rated
-
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
Polyethylene (PE)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,72080 Kč943,02 Kč
5035,91500 Kč1 795,75 Kč
10034,19730 Kč3 419,73 Kč
25032,05556 Kč8 013,89 Kč
50030,52522 Kč15 262,61 Kč
1 00029,06837 Kč29 068,37 Kč
3 00026,90173 Kč80 705,19 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč