
USBCW3M0USBC2SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBCW3M0USBC2SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBCW3M0USBC2SDEMWH |
Description | CABLE C PLUG TO C PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,36000 Kč | 616,36 Kč |
| 10 | 523,79100 Kč | 5 237,91 Kč |
| 40 | 474,98650 Kč | 18 999,46 Kč |
| 80 | 452,33388 Kč | 36 186,71 Kč |
| 120 | 439,58592 Kč | 52 750,31 Kč |
| 280 | 414,10711 Kč | 115 949,99 Kč |
| 520 | 400,19638 Kč | 208 102,12 Kč |
| Unit Price without VAT: | 616,36000 Kč |
|---|---|
| Unit Price with VAT: | 745,79560 Kč |


