
USBCW3M0USBC2SBKEM | |
|---|---|
DigiKey Part Number | 1939-USBCW3M0USBC2SBKEM-ND |
Manufacturer | |
Manufacturer Product Number | USBCW3M0USBC2SBKEM |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,13000 Kč | 620,13 Kč |
| 10 | 527,11300 Kč | 5 271,13 Kč |
| 40 | 478,00350 Kč | 19 120,14 Kč |
| 80 | 455,20625 Kč | 36 416,50 Kč |
| 120 | 442,37800 Kč | 53 085,36 Kč |
| 280 | 416,73889 Kč | 116 686,89 Kč |
| 520 | 402,58125 Kč | 209 342,25 Kč |
| Unit Price without VAT: | 620,13000 Kč |
|---|---|
| Unit Price with VAT: | 750,35730 Kč |


