USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCW2M0USBC2SDEMBK

DigiKey Part Number
1939-USBCW2M0USBC2SDEMBK-ND
Manufacturer
Manufacturer Product Number
USBCW2M0USBC2SDEMBK
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USBC2SW2MUSBC1SDEMBKGlobTek, Inc.321939-USBC2SW2MUSBC1SDEMBK-ND607,26000 KčParametric Equivalent
USBC2SW2MUSBC2SDEMBKGlobTek, Inc.281939-USBC2SW2MUSBC2SDEMBK-ND607,26000 KčParametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,26000 Kč607,26 Kč
10516,11000 Kč5 161,10 Kč
40468,01925 Kč18 720,77 Kč
80445,69038 Kč35 655,23 Kč
120433,13275 Kč51 975,93 Kč
280408,02789 Kč114 247,81 Kč
520390,61731 Kč203 121,00 Kč
Manufacturers Standard Package
Unit Price without VAT:607,26000 Kč
Unit Price with VAT:734,78460 Kč