


USBCW2M0USBC2SBKEM | |
|---|---|
DigiKey Part Number | 1939-USBCW2M0USBC2SBKEM-ND |
Manufacturer | |
Manufacturer Product Number | USBCW2M0USBC2SBKEM |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 10 | 516,11000 Kč | 5 161,10 Kč |
| 40 | 468,01925 Kč | 18 720,77 Kč |
| 80 | 445,69038 Kč | 35 655,23 Kč |
| 120 | 433,13275 Kč | 51 975,93 Kč |
| 280 | 408,02789 Kč | 114 247,81 Kč |
| 520 | 390,61731 Kč | 203 121,00 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |


