
USBCW2M0USBC1SREMRBK | |
|---|---|
DigiKey Part Number | 1939-USBCW2M0USBC1SREMRBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW2M0USBC1SREMRBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW2M0USBC1SREMBK | GlobTek, Inc. | 37 | 1939-USBC1SW2M0USBC1SREMBK-ND | 603,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,14000 Kč | 603,14 Kč |
| 10 | 512,60700 Kč | 5 126,07 Kč |
| 40 | 464,84300 Kč | 18 593,72 Kč |
| 80 | 442,66575 Kč | 35 413,26 Kč |
| 120 | 430,19333 Kč | 51 623,20 Kč |
| 280 | 405,25886 Kč | 113 472,48 Kč |
| 520 | 387,96644 Kč | 201 742,55 Kč |
| Unit Price without VAT: | 603,14000 Kč |
|---|---|
| Unit Price with VAT: | 729,79940 Kč |

