USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCW2M0USBC1SDEMWH

DigiKey Part Number
1939-USBCW2M0USBC1SDEMWH-ND
Manufacturer
Manufacturer Product Number
USBCW2M0USBC1SDEMWH
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1548,98000 Kč548,98 Kč
10466,61500 Kč4 666,15 Kč
40423,13650 Kč16 925,46 Kč
80402,95225 Kč32 236,18 Kč
120391,59842 Kč46 991,81 Kč
280368,89750 Kč103 291,30 Kč
520353,15585 Kč183 641,04 Kč
Manufacturers Standard Package
Unit Price without VAT:548,98000 Kč
Unit Price with VAT:664,26580 Kč