
USBCW1M0USBC2SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC2SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC2SDEMWH |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,52000 Kč | 528,52 Kč |
| 10 | 449,10500 Kč | 4 491,05 Kč |
| 40 | 407,25100 Kč | 16 290,04 Kč |
| 80 | 387,82250 Kč | 31 025,80 Kč |
| 120 | 376,89133 Kč | 45 226,96 Kč |
| 280 | 355,04318 Kč | 99 412,09 Kč |
| 520 | 339,89140 Kč | 176 743,53 Kč |
| Unit Price without VAT: | 528,52000 Kč |
|---|---|
| Unit Price with VAT: | 639,50920 Kč |


