


USBCM313M0USBCMMMWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM313M0USBCMMMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM313M0USBCMMMWHR |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM313M0USBCMMMWHR Models |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,21000 Kč | 395,21 Kč |
| 10 | 335,92000 Kč | 3 359,20 Kč |
| 25 | 314,87640 Kč | 7 871,91 Kč |
| 50 | 299,85200 Kč | 14 992,60 Kč |
| 100 | 285,54520 Kč | 28 554,52 Kč |
| 300 | 264,26560 Kč | 79 279,68 Kč |
| 500 | 254,92346 Kč | 127 461,73 Kč |
| Unit Price without VAT: | 395,21000 Kč |
|---|---|
| Unit Price with VAT: | 478,20410 Kč |


