
USBCM303M0USBAMWHR | |
|---|---|
DigiKey Part Number | 1939-1991-ND |
Manufacturer | |
Manufacturer Product Number | USBCM303M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM303M0USBAMWHR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,32000 Kč | 266,32 Kč |
| 10 | 226,36600 Kč | 2 263,66 Kč |
| 25 | 212,17560 Kč | 5 304,39 Kč |
| 70 | 197,30500 Kč | 13 811,35 Kč |
| 140 | 187,89164 Kč | 26 304,83 Kč |
| 280 | 178,93050 Kč | 50 100,54 Kč |
| 560 | 170,39875 Kč | 95 423,30 Kč |
| 1 050 | 163,01572 Kč | 171 166,51 Kč |
| Unit Price without VAT: | 266,32000 Kč |
|---|---|
| Unit Price with VAT: | 322,24720 Kč |


