



USBCM302M0MICBMMWHR | |
|---|---|
DigiKey Part Number | 1939-1983-ND |
Manufacturer | |
Manufacturer Product Number | USBCM302M0MICBMMWHR |
Description | CABLE MCR B PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 10 | 133,57900 Kč | 1 335,79 Kč |
| 25 | 125,21640 Kč | 3 130,41 Kč |
| 50 | 119,23500 Kč | 5 961,75 Kč |
| 100 | 113,54150 Kč | 11 354,15 Kč |
| 300 | 105,07487 Kč | 31 522,46 Kč |
| 500 | 101,35732 Kč | 50 678,66 Kč |
| 1 000 | 96,52384 Kč | 96 523,84 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |

