
USBCE5ABR2M0USBCB(R) | |
|---|---|
DigiKey Part Number | 1939-USBCE5ABR2M0USBCB(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBCE5ABR2M0USBCB(R) |
Description | USBC CABLE NYLON BRAID HI POWER |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 19 AWG, 28 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,73000 Kč | 615,73 Kč |
| 10 | 523,33300 Kč | 5 233,33 Kč |
| 25 | 510,33520 Kč | 12 758,38 Kč |
| Unit Price without VAT: | 615,73000 Kč |
|---|---|
| Unit Price with VAT: | 745,03330 Kč |



