
USBC2SW3MUSBC2SDEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW3MUSBC2SDEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW3MUSBC2SDEMBK |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 585,17200 Kč | 5 851,72 Kč |
| 40 | 530,65100 Kč | 21 226,04 Kč |
| 80 | 505,33788 Kč | 40 427,03 Kč |
| 120 | 491,10125 Kč | 58 932,15 Kč |
| 280 | 462,63843 Kč | 129 538,76 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |


