USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SW1MUSBC1SDEMWH

DigiKey Part Number
1939-USBC2SW1MUSBC1SDEMWH-ND
Manufacturer
Manufacturer Product Number
USBC2SW1MUSBC1SDEMWH
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
1 & 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,52000 Kč528,52 Kč
10449,10500 Kč4 491,05 Kč
40407,25100 Kč16 290,04 Kč
80387,82250 Kč31 025,80 Kč
120376,89133 Kč45 226,96 Kč
280355,04318 Kč99 412,09 Kč
520339,89140 Kč176 743,53 Kč
Manufacturers Standard Package
Unit Price without VAT:528,52000 Kč
Unit Price with VAT:639,50920 Kč