USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Female 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SILPP1MUSBC2SILPPBK

DigiKey Part Number
1939-USBC2SILPP1MUSBC2SILPPBK-ND
Manufacturer
Manufacturer Product Number
USBC2SILPP1MUSBC2SILPPBK
Description
INLINE USBC 3.1 EXTENSION CORD 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Female 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,81000 Kč517,81 Kč
10453,43100 Kč4 534,31 Kč
25433,83560 Kč10 845,89 Kč
50419,84240 Kč20 992,12 Kč
100405,84720 Kč40 584,72 Kč
250383,45540 Kč95 863,85 Kč
500372,25968 Kč186 129,84 Kč
Unit Price without VAT:517,81000 Kč
Unit Price with VAT:626,55010 Kč