USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC22KM303M0USBAMWHR

DigiKey Part Number
1939-USBC22KM303M0USBAMWHR-ND
Manufacturer
Manufacturer Product Number
USBC22KM303M0USBAMWHR
Description
CABLE A PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBC22KM303M0USBAMWHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
22K Resistor, Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,32000 Kč266,32 Kč
10226,36600 Kč2 263,66 Kč
25212,17560 Kč5 304,39 Kč
50202,04800 Kč10 102,40 Kč
150186,97927 Kč28 046,89 Kč
300178,06147 Kč53 418,44 Kč
600169,57155 Kč101 742,93 Kč
1 050163,01572 Kč171 166,51 Kč
Manufacturers Standard Package
Unit Price without VAT:266,32000 Kč
Unit Price with VAT:322,24720 Kč