
USBC22KM301M0USBAMWHR | |
|---|---|
DigiKey Part Number | 1939-USBC22KM301M0USBAMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBC22KM301M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC22KM301M0USBAMWHR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features 22K Resistor, Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,53600 Kč | 1 135,36 Kč |
| 25 | 106,42640 Kč | 2 660,66 Kč |
| 50 | 101,34060 Kč | 5 067,03 Kč |
| 150 | 93,77987 Kč | 14 066,98 Kč |
| 300 | 89,30450 Kč | 26 791,35 Kč |
| 600 | 85,04435 Kč | 51 026,61 Kč |
| 1 050 | 81,75481 Kč | 85 842,55 Kč |
| 2 550 | 76,79957 Kč | 195 838,90 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

