
USBC1SW2M0USBC1SDEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC1SW2M0USBC1SDEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW2M0USBC1SDEMBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,09000 Kč | 547,09 Kč |
| 10 | 465,01600 Kč | 4 650,16 Kč |
| 40 | 421,69475 Kč | 16 867,79 Kč |
| 80 | 401,57613 Kč | 32 126,09 Kč |
| 120 | 390,26000 Kč | 46 831,20 Kč |
| 280 | 367,63825 Kč | 102 938,71 Kč |
| 520 | 351,94952 Kč | 183 013,75 Kč |
| Unit Price without VAT: | 547,09000 Kč |
|---|---|
| Unit Price with VAT: | 661,97890 Kč |


