USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAW3M0USBC2SWH

DigiKey Part Number
1939-USBAW3M0USBC2SWH-ND
Manufacturer
Manufacturer Product Number
USBAW3M0USBC2SWH
Description
CABLE A PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
9.84' (3.00m)
Features
10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,97000 Kč537,97 Kč
10457,23100 Kč4 572,31 Kč
40414,63175 Kč16 585,27 Kč
80394,85163 Kč31 588,13 Kč
120383,72442 Kč46 046,93 Kč
280361,48057 Kč101 214,56 Kč
520346,05512 Kč179 948,66 Kč
Manufacturers Standard Package
Unit Price without VAT:537,97000 Kč
Unit Price with VAT:650,94370 Kč