Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAM27255C1MMICBSW

DigiKey Part Number
1939-USBAM27255C1MMICBSW-ND
Manufacturer
Manufacturer Product Number
USBAM27255C1MMICBSW
Description
USB A TO USB MICROB 1M W/ SWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10114,20800 Kč1 142,08 Kč
25107,05640 Kč2 676,41 Kč
50101,94520 Kč5 097,26 Kč
10097,07800 Kč9 707,80 Kč
25091,00028 Kč22 750,07 Kč
50086,65958 Kč43 329,79 Kč
1 00082,52676 Kč82 526,76 Kč
2 50077,36654 Kč193 416,35 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč