
USBA2M0MINIB(R) | |
|---|---|
DigiKey Part Number | 1939-USBA2M0MINIB(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA2M0MINIB(R) |
Description | USB CABLE USB MINI B, 2M USB A |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (4 pos) 6.56' (2.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,65000 Kč | 78,65 Kč |
| 10 | 66,89100 Kč | 668,91 Kč |
| 25 | 62,69280 Kč | 1 567,32 Kč |
| 50 | 59,69240 Kč | 2 984,62 Kč |
| 100 | 56,84200 Kč | 5 684,20 Kč |
| 250 | 53,28252 Kč | 13 320,63 Kč |
| 500 | 50,73960 Kč | 25 369,80 Kč |
| 1 000 | 48,31923 Kč | 48 319,23 Kč |
| 2 500 | 45,29674 Kč | 113 241,85 Kč |
| Unit Price without VAT: | 78,65000 Kč |
|---|---|
| Unit Price with VAT: | 95,16650 Kč |






