Cable Micro B Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Micro B Male to C Male 3.28' (1.00m) Shielded
USB5MIC27251M0USBCW(R)

USB5MIC27251M0USBCW(R)

DigiKey Part Number
1939-USB5MIC27251M0USBCW(R)-ND
Manufacturer
Manufacturer Product Number
USB5MIC27251M0USBCW(R)
Description
5A USB CORD MICRO B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Micro B Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Wire Gauge
20 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,47800 Kč1 034,78 Kč
2597,00240 Kč2 425,06 Kč
5092,36600 Kč4 618,30 Kč
10087,95640 Kč8 795,64 Kč
25082,45076 Kč20 612,69 Kč
50078,51656 Kč39 258,28 Kč
1 00074,77220 Kč74 772,20 Kč
2 50070,09620 Kč175 240,50 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč