
TR9KZ3000USBCPPS(R6B) | |
---|---|
DigiKey Part Number | 1939-TR9KZ3000USBCPPS(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KZ3000USBCPPS(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V-11V 60W |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ3000USBCPPS(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V | |
Current - Output (Max) | 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 999,84000 Kč | 999,84 Kč |
5 | 919,39400 Kč | 4 596,97 Kč |
20 | 855,34250 Kč | 17 106,85 Kč |
40 | 825,00350 Kč | 33 000,14 Kč |
60 | 807,75967 Kč | 48 465,58 Kč |
100 | 786,54500 Kč | 78 654,50 Kč |
260 | 748,34658 Kč | 194 570,11 Kč |
Unit Price without VAT: | 999,84000 Kč |
---|---|
Unit Price with VAT: | 1 209,80640 Kč |