



TR9KG2660LCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-TR9KG2660LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG2660LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 40W |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG2660LCP-N(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | |
Approval Agency | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 362,65000 Kč | 362,65 Kč |
5 | 333,57200 Kč | 1 667,86 Kč |
10 | 321,74000 Kč | 3 217,40 Kč |
25 | 306,74240 Kč | 7 668,56 Kč |
54 | 294,68278 Kč | 15 912,87 Kč |
108 | 284,22917 Kč | 30 696,75 Kč |
270 | 270,97900 Kč | 73 164,33 Kč |
540 | 261,36752 Kč | 141 138,46 Kč |
Unit Price without VAT: | 362,65000 Kč |
---|---|
Unit Price with VAT: | 438,80650 Kč |