


TR9KE9200LCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KE9200LCP-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE9200LCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 110W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE9200LCP-IM(R6B) Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, cETLus, EAC, ETL, FCC, PSE, IRAM, NrCAN, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 9.2A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 110 W | Base Product Number |
No Load Power Consumption 150mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,96000 Kč | 1 134,96 Kč |
| 5 | 1 043,61000 Kč | 5 218,05 Kč |
| 20 | 970,90700 Kč | 19 418,14 Kč |
| 40 | 936,46925 Kč | 37 458,77 Kč |
| 60 | 916,89467 Kč | 55 013,68 Kč |
| 100 | 892,81350 Kč | 89 281,35 Kč |
| Unit Price without VAT: | 1 134,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,30160 Kč |


