


TR9CZ5000USBCJG2R6BF2 | |
|---|---|
DigiKey Part Number | 1939-TR9CZ5000USBCJG2R6BF2-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ5000USBCJG2R6BF2 |
Description | 100W USB PD QUICK CHARGE USB C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3V ~ 21V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ5000USBCJG2R6BF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3V ~ 21V | |
Current - Output (Max) | 5A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) Receptacle | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | |
Approval Agency | CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,24000 Kč | 1 204,24 Kč |
| 5 | 1 107,43400 Kč | 5 537,17 Kč |
| 20 | 1 030,25650 Kč | 20 605,13 Kč |
| 40 | 993,71450 Kč | 39 748,58 Kč |
| 60 | 972,94933 Kč | 58 376,96 Kč |
| 100 | 947,39410 Kč | 94 739,41 Kč |
| Unit Price without VAT: | 1 204,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,13040 Kč |





