5V, 12V, -12V 49 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CV5000N05-R(R)

DigiKey Part Number
1939-TR9CV5000N05-R(R)-ND
Manufacturer
Manufacturer Product Number
TR9CV5000N05-R(R)
Description
AC/DC DSKTP ADAPTER 5V +/-12 49W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V, 12V, -12V 49 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
GlobTek, Inc.
Efficiency
75%
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
DIN, 5 Pin
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
6.46" L x 3.35" W x 2.17" H (164.0mm x 85.0mm x 55.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, FCC, UL
Voltage - Output
5V, 12V, -12V
Standard Number
60950-1
Current - Output (Max)
5A, 1.5A, 500mA
Base Product Number
Power (Watts)
49 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 484,27000 Kč2 484,27 Kč
52 284,49800 Kč11 422,49 Kč
102 203,44600 Kč22 034,46 Kč
252 100,73240 Kč52 518,31 Kč
502 026,21460 Kč101 310,73 Kč
1001 954,36160 Kč195 436,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 484,27000 Kč
Unit Price with VAT:3 005,96670 Kč