
TR9CI2500A04-C-MEDR | |
|---|---|
DigiKey Part Number | 1939-TR9CI2500A04-C-MEDR-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500A04-C-MEDR |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 15.7" (0.40m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.38" W x 1.44" H (120.0mm x 60.5mm x 36.5mm) | |
Approval Agency | CE, cUL, DEMKO, UL | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 5 | 562,83000 Kč | 2 814,15 Kč |
| 10 | 542,88200 Kč | 5 428,82 Kč |
| 25 | 517,57560 Kč | 12 939,39 Kč |
| 50 | 499,21480 Kč | 24 960,74 Kč |
| 100 | 481,50930 Kč | 48 150,93 Kč |
| 250 | 459,06500 Kč | 114 766,25 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |




