3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-P-S-STER-14(R)

DigiKey Part Number
1939-T-P-S-STER-14(R)-ND
Manufacturer
Manufacturer Product Number
T-P-S-STER-14(R)
Description
T-PLUG 3.5MM X 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
-
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
525,70200 Kč128,51 Kč
1024,82000 Kč248,20 Kč
2523,71080 Kč592,77 Kč
5022,90040 Kč1 145,02 Kč
10022,11720 Kč2 211,72 Kč
25021,12316 Kč5 280,79 Kč
50020,40082 Kč10 200,41 Kč
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč