3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-P-S-MONO-14(R)

DigiKey Part Number
1939-T-P-S-MONO-14(R)-ND
Manufacturer
Manufacturer Product Number
T-P-S-MONO-14(R)
Description
T MALE PLUG, 3.5MM X 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
-
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
526,96200 Kč134,81 Kč
1026,03800 Kč260,38 Kč
2524,86160 Kč621,54 Kč
5024,01340 Kč1 200,67 Kč
10023,19230 Kč2 319,23 Kč
25022,15036 Kč5 537,59 Kč
50021,39276 Kč10 696,38 Kč
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč