



T-L-95-S(R) | |
|---|---|
DigiKey Part Number | 1939-1742-ND |
Manufacturer | |
Manufacturer Product Number | T-L-95-S(R) |
Description | FEMALE BARREL CONN 5.5 2.5 9.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plug | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 20,24200 Kč | 101,21 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,67160 Kč | 466,79 Kč |
| 50 | 18,03300 Kč | 901,65 Kč |
| 100 | 17,41780 Kč | 1 741,78 Kč |
| 250 | 16,63460 Kč | 4 158,65 Kč |
| 500 | 16,06598 Kč | 8 032,99 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



